129360 | Riegler
Blowgun, 12 bar, PP, for automotive, construction or furniture industry, 129360
Order No.: 63G047
EAN: 4047322730259
MPN:
129360
BPKRODUAG14
Unit Price (€ / pc.)
18.5759 € *
Available: 0 pcs.
Available in 3 Days: 172 pcs.
Leadtime: On Request **
Total Price:
18.58 € *
Price list
Quantity
Price per unit*
1 pcs.
18.5759 €
5 pcs.
17.6001 €
10 pcs.
16.7195 €
25 pcs.
15.6723 €
*incl. VAT plus shipping costs
**Subject to prior sale
Blow gun, 129360, Riegler
This blow gun is designed for use with a maximum pressure of 12 bar, suitable for blowing out and cleaning various equipment such as machines, motors, bearings, sliding surfaces, bores, hollow bodies, molds, and more. It is made of plastic, does not include a nozzle, and can be connected below with a G 1/4 IT fitting.
Technical specifications
Pressure | 12 bar | |
Suitable for | Automobil-, Bau- oder Möbelindustrie | |
Thread size | G1/4 | |
Material | PP | |
Accessory Type | Blaspistole |
Download
Logistics
Country of origin | IT |
Customs tariff number | 84818079 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |