129362 | Riegler

Blowgun, 12 bar, PP, for automotive, construction or furniture industry, 129362

Order No.: 63G049
EAN: 4047322730273
MPN:
129362
BPKRODUALW6
129362 Riegler Fittings and Accessories Image 1
129362 Riegler Fittings and Accessories Image 2
129362 Riegler Fittings and Accessories Image 3
129362 Riegler Fittings and Accessories Image 4
Image may differ
Unit Price (€ / pc.)
19.9087 € *
Available: 0 pcs.
Available in 3 Days: 141 pcs.
Leadtime: On Request **
Total Price:
19.91 € *
Price list
Quantity
Price per unit*
1 pcs.
19.9087 €
5 pcs.
18.8615 €
10 pcs.
17.9214 €
25 pcs.
16.8028 €
*incl. VAT plus shipping costs
**Subject to prior sale

Blow gun, 129362, Riegler

This blow gun is equipped with a metered feature and is made of plastic material. It does not include a nozzle but can be connected from below. The maximum pressure it can handle is 12 bar. It has a stem with an inner diameter of 6, suitable for blowing out and cleaning various equipment such as machines, motors, bearings, sliding surfaces, bores, hollow bodies, molds, and more.

Technical specifications
Pressure 12 bar
Suitable for Automobil-, Bau- oder Möbelindustrie
Material PP
Accessory Type Blaspistole
Logistics
Country of origin IT
Customs tariff number 84818079
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No