129363 | Riegler
Blowgun, 12 bar, PP, for automotive, construction or furniture industry, 129363
Order No.: 63G050
EAN: 4047322730280
MPN:
129363
BPKRODUALW9
Unit Price (€ / pc.)
19.9087 € *
Available: 0 pcs.
Available in 3 Days: 141 pcs.
Leadtime: On Request **
Total Price:
19.91 € *
Price list
Quantity
Price per unit*
1 pcs.
19.9087 €
5 pcs.
18.8615 €
10 pcs.
17.9214 €
25 pcs.
16.8028 €
*incl. VAT plus shipping costs
**Subject to prior sale
Blow gun, 129363, Riegler
This blow gun is designed with a metered flow, made of plastic, and does not include a nozzle. It can be connected below and has a maximum pressure of 12 bar. The stem has an inner diameter of 9, suitable for blowing out and cleaning machines, motors, bearings, sliding surfaces, various types of bores, hollow bodies, molds, and more.
Technical specifications
Pressure | 12 bar | |
Suitable for | Automobil-, Bau- oder Möbelindustrie | |
Material | PP | |
Accessory Type | Blaspistole |
Download
Logistics
Country of origin | IT |
Customs tariff number | 84818079 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |