129365 | Riegler
Blowgun, 12 bar, PP, for automotive, construction or furniture industry, 129365
Order No.: 63G042
EAN: 4047322730303
MPN:
129365
BPKRODOAG14
Unit Price (€ / pc.)
18.5759 € *
Available: 0 pcs.
Available in 3 Days: 5 pcs.
Leadtime: On Request **
Total Price:
18.58 € *
Price list
Quantity
Price per unit*
1 pcs.
18.5759 €
5 pcs.
17.6001 €
10 pcs.
16.7195 €
25 pcs.
15.6723 €
*incl. VAT plus shipping costs
**Subject to prior sale
Blow gun, 129365, Riegler
This blow gun is designed for use with a maximum pressure of 12 bar, featuring a plastic construction and a G 1/4 IT connection on top. It is suitable for blowing out and cleaning various components such as machines, motors, bearings, sliding surfaces, bores, hollow bodies, molds, and more.
Technical specifications
Pressure | 12 bar | |
Suitable for | Automobil-, Bau- oder Möbelindustrie | |
Thread size | G1/4 | |
Material | PP | |
Accessory Type | Blaspistole |
Download
Logistics
Country of origin | IT |
Customs tariff number | 84818079 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |