129366 | Riegler
Blowgun, 12 bar, PP, for automotive, construction or furniture industry, 129366
Order No.: 63G043
EAN: 4047322730310
MPN:
129366
BPKRODOANW72
Unit Price (€ / pc.)
19.9087 € *
Available: 0 pcs.
Available in 3 Days: 5 pcs.
Leadtime: On Request **
Total Price:
19.91 € *
Price list
Quantity
Price per unit*
1 pcs.
19.9087 €
5 pcs.
18.8615 €
10 pcs.
17.9214 €
25 pcs.
16.8028 €
*incl. VAT plus shipping costs
**Subject to prior sale
Blow gun, 129366, Riegler
This blow gun is equipped with a metered design and is made of plastic. It does not come with a nozzle but can be connected on top. It has a maximum pressure rating of 12 bar (174 psi) and features a push-in plug with a diameter of DN 7.2, suitable for blowing out and cleaning various equipment such as machines, motors, bearings, sliding surfaces, bores, hollow bodies, molds, and more.
Technical specifications
Pressure | 12 bar | |
Suitable for | Automobil-, Bau- oder Möbelindustrie | |
Material | PP | |
Accessory Type | Blaspistole |
Download
Logistics
Country of origin | IT |
Customs tariff number | 84818079 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |