129367 | Riegler

Blowgun, 12 bar, PP, for automotive, construction or furniture industry, 129367

Order No.: 63G044
EAN: 4047322730327
MPN:
129367
BPKRODOALW6
129367 Riegler Fittings and Accessories Image 1
129367 Riegler Fittings and Accessories Image 2
129367 Riegler Fittings and Accessories Image 3
129367 Riegler Fittings and Accessories Image 4
Image may differ
Unit Price (€ / pc.)
19.9087 € *
Available: 0 pcs.
Available in 3 Days: 5 pcs.
Leadtime: On Request **
Total Price:
19.91 € *
Price list
Quantity
Price per unit*
1 pcs.
19.9087 €
5 pcs.
18.8615 €
10 pcs.
17.9214 €
25 pcs.
16.8028 €
*incl. VAT plus shipping costs
**Subject to prior sale

Blow gun, 129367, Riegler

This blow gun is designed with a metered flow, made of plastic, and does not include a nozzle. It can be connected on top, with a maximum pressure of 12 bar. The stem has an inner diameter of 6, suitable for blowing out and cleaning machines, motors, bearings, sliding surfaces, various bores, hollow bodies, molds, and more.

Technical specifications
Pressure 12 bar
Suitable for Automobil-, Bau- oder Möbelindustrie
Material PP
Accessory Type Blaspistole
Logistics
Country of origin IT
Customs tariff number 84818079
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No