129372 | Riegler

Blowgun, 12 bar, PP, for automotive, construction or furniture industry, 129372

Order No.: 63G078
EAN: 4047322730372
MPN:
129372
BPKRDUALW6
129372 Riegler Fittings and Accessories Image 1
129372 Riegler Fittings and Accessories Image 2
129372 Riegler Fittings and Accessories Image 3
129372 Riegler Fittings and Accessories Image 4
Image may differ
Unit Price (€ / pc.)
19.8968 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
19.90 € *
Price list
Quantity
Price per unit*
1 pcs.
19.8968 €
5 pcs.
18.8615 €
10 pcs.
17.8976 €
25 pcs.
16.7909 €
*incl. VAT plus shipping costs
Subject to prior sale

Blow gun, 129372, Riegler

This blow gun features a metered design and a plastic construction, with a standard nozzle that can be connected below. It has a maximum pressure rating of 12 bar and a stem inner diameter of 6, making it suitable for blowing out and cleaning various equipment such as machines, motors, bearings, sliding surfaces, bores, hollow bodies, molds, and more.

Technical specifications
Filter Property Value
Product type blowgun
Pressure 12 bar
Material PP
Suitable for automotive, construction or furniture industry
Logistics
Property Value
Customs tariff number 84818079
Country of origin IT
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes