129373 | Riegler
Blowgun, 12 bar, PP, for automotive, construction or furniture industry, 129373
Order No.: 63G076
EAN: 4047322730389
MPN:
129373
BPKRDUALW9
Unit Price (€ / pc.)
21.4676 € *
Available: 1 pcs.
Available in 3 Days: 18 pcs.
Leadtime: On Request **
Total Price:
21.47 € *
Price list
Quantity
Price per unit*
1 pcs.
21.4676 €
5 pcs.
20.3371 €
10 pcs.
19.3137 €
25 pcs.
18.1118 €
*incl. VAT plus shipping costs
**Subject to prior sale
Blow gun, 129373, Riegler
This blow gun with a metered flow, made of plastic, features a standard nozzle that can be connected below. It has a maximum pressure rating of 12 bar and a stem inner diameter of 9 for blowing out and cleaning various equipment such as machines, motors, bearings, sliding surfaces, bores, hollow bodies, molds, and more.
Technical specifications
Pressure | 12 bar | |
Suitable for | Automobil-, Bau- oder Möbelindustrie | |
Material | PP | |
Accessory Type | Blaspistole |
Download
Logistics
Country of origin | IT |
Customs tariff number | 84818079 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |