129375 | Riegler
Blowgun, 12 bar, PP, for automotive, construction or furniture industry, 129375
Order No.: 63G071
EAN: 4047322730402
MPN:
129375
BPKRDOAG14
Unit Price (€ / pc.)
20.1348 € *
Available: 0 pcs.
Available in 3 Days: 17 pcs.
Leadtime: On Request **
Total Price:
20.13 € *
Price list
Quantity
Price per unit*
1 pcs.
20.1348 €
5 pcs.
19.0757 €
10 pcs.
18.1237 €
25 pcs.
16.9813 €
*incl. VAT plus shipping costs
**Subject to prior sale
Blow gun, 129375, Riegler
The plastic blow gun with a standard nozzle is designed to be connected on top, suitable for a maximum pressure of 12 bar. It is equipped with a G 1/4 IT connection for blowing out and cleaning various equipment such as machines, motors, bearings, sliding surfaces, bores, hollow bodies, molds, and more.
Technical specifications
Pressure | 12 bar | |
Suitable for | Automobil-, Bau- oder Möbelindustrie | |
Thread size | G1/4 | |
Material | PP | |
Accessory Type | Blaspistole |
Download
Logistics
Country of origin | IT |
Customs tariff number | 84818079 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |