129377 | Riegler
Blowgun, 12 bar, PP, for automotive, construction or furniture industry, 129377
Order No.: 63G072
EAN: 4047322730426
MPN:
129377
BPKRDOALW6
Unit Price (€ / pc.)
21.4676 € *
Available: 0 pcs.
Available in 3 Days: 17 pcs.
Leadtime: On Request **
Total Price:
21.47 € *
Price list
Quantity
Price per unit*
1 pcs.
21.4676 €
5 pcs.
20.3371 €
10 pcs.
19.3137 €
25 pcs.
18.1118 €
*incl. VAT plus shipping costs
**Subject to prior sale
Blow gun, 129377, Riegler
This blow gun features a metered design and a plastic construction, with a standard nozzle that can be connected on top. It has a maximum pressure rating of 12 bar and a stem inner diameter of 6, making it suitable for blowing out and cleaning various equipment such as machines, motors, bearings, sliding surfaces, bores, hollow bodies, molds, and more.
Technical specifications
Druck | 12 bar | |
Geeignet für | Automobil-, Bau- oder Möbelindustrie | |
Material | PP | |
Zubehörart | Blaspistole |
Download
Logistics
Ursprungsland | IT |
Zolltarifnummer | 84818079 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |