129380 | Riegler
Blowgun, 12 bar, PP, for automotive, construction or furniture industry, 129380
Order No.: 63G065
EAN: 4047322730457
MPN:
129380
BPKRSDUAG14
Unit Price (€ / pc.)
22.5981 € *
Available: 0 pcs.
Available in 3 Days: 172 pcs.
Leadtime: On Request **
Total Price:
22.60 € *
Price list
Quantity
Price per unit*
1 pcs.
22.5981 €
5 pcs.
21.4557 €
10 pcs.
20.0872 €
25 pcs.
18.8853 €
*incl. VAT plus shipping costs
**Subject to prior sale
Blow gun, 129380, Riegler
This blow gun features a metered design with a plastic rod nozzle measuring 100 mm, suitable for connecting below. It has a maximum pressure rating of 12 bar and a G 1/4 IT connection for effectively blowing out and cleaning machines, motors, bearings, sliding surfaces, various types of bores, hollow bodies, molds, and more.
Technical specifications
Pressure | 12 bar | |
Suitable for | Automobil-, Bau- oder Möbelindustrie | |
Thread size | G1/4 | |
Material | PP | |
Accessory Type | Blaspistole |
Download
Logistics
Country of origin | IT |
Customs tariff number | 84818079 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |