129385 | Riegler

Blowgun, 12 bar, PP, for automotive, construction or furniture industry, 129385

Order No.: 63G060
EAN: 4047322730501
MPN:
129385
BPKRSDOAG14
129385 Riegler Fittings and Accessories Image 1
129385 Riegler Fittings and Accessories Image 2
129385 Riegler Fittings and Accessories Image 3
129385 Riegler Fittings and Accessories Image 4
Image may differ
Unit Price (€ / pc.)
22.5981 € *
Available: 0 pcs.
Available in 3 Days: 5 pcs.
Leadtime: On Request **
Total Price:
22.60 € *
Price list
Quantity
Price per unit*
1 pcs.
22.5981 €
5 pcs.
21.4557 €
10 pcs.
20.0872 €
25 pcs.
18.8853 €
*incl. VAT plus shipping costs
**Subject to prior sale

Blow gun, 129385, Riegler

This blow gun features a metered design with a plastic rod nozzle measuring 100 mm, which can be connected on top. It has a maximum pressure rating of 12 bar and a G 1/4 IT connection for blowing out and cleaning machines, motors, bearings, sliding surfaces, various types of bores, hollow bodies, molds, and more.

Technical specifications
Pressure 12 bar
Suitable for Automobil-, Bau- oder Möbelindustrie
Thread size G1/4
Material PP
Accessory Type Blaspistole
Logistics
Country of origin IT
Customs tariff number 84818079
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No