129386 | Riegler

Blowgun, 12 bar, PP, for automotive, construction or furniture industry, 129386

Order No.: 63G061
EAN: 4047322730518
MPN:
129386
BPKRSDOANW72
129386 Riegler Fittings and Accessories Image 1
129386 Riegler Fittings and Accessories Image 2
129386 Riegler Fittings and Accessories Image 3
129386 Riegler Fittings and Accessories Image 4
Image may differ
Unit Price (€ / pc.)
23.8833 € *
Available: 1 pcs.
Available in 3 Days: 5 pcs.
Leadtime: On Request **
Total Price:
23.88 € *
Price list
Quantity
Price per unit*
1 pcs.
23.8833 €
5 pcs.
22.6695 €
10 pcs.
21.2296 €
25 pcs.
19.9682 €
*incl. VAT plus shipping costs
**Subject to prior sale

Blow gun, 129386, Riegler

This blow gun features a metered design with a plastic rod nozzle measuring 100 mm, which can be connected on top. It has a maximum pressure rating of 12 bar and includes a push-in plug DN 7.2 for blowing out and cleaning various equipment such as machines, motors, bearings, sliding surfaces, bores, hollow bodies, molds, and more.

Technical specifications
Pressure 12 bar
Suitable for Automobil-, Bau- oder Möbelindustrie
Material PP
Accessory Type Blaspistole
Logistics
Country of origin IT
Customs tariff number 84818079
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No