129390 | Riegler
Blowgun, 12 bar, PP, for automotive, construction or furniture industry, 129390
Order No.: 63G056
EAN: 4047322730556
MPN:
129390
BPKRSHDUAG14
Unit Price (€ / pc.)
35.7952 € *
Available: 0 pcs.
Available in 3 Days: 172 pcs.
Leadtime: On Request **
Total Price:
35.80 € *
Price list
Quantity
Price per unit*
1 pcs.
35.7952 €
5 pcs.
33.9745 €
10 pcs.
31.8206 €
25 pcs.
29.9166 €
*incl. VAT plus shipping costs
**Subject to prior sale
Blow gun, 129390, Riegler
The plastic safety nozzle of the metered blow gun allows for a maximum pressure of 12 bar, making it suitable for blowing out and cleaning machines, motors, bearings, sliding surfaces, all types of bores, hollow bodies, molds, and more. It is connectable below and has a G 1/4 IT connection.
Technical specifications
Pressure | 12 bar | |
Suitable for | Automobil-, Bau- oder Möbelindustrie | |
Thread size | G1/4 | |
Material | PP | |
Accessory Type | Blaspistole |
Download
Logistics
Country of origin | IT |
Customs tariff number | 84818079 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |