129391 | Riegler

Blowgun, 12 bar, PP, for automotive, construction or furniture industry, 129391

Order No.: 63G089
EAN: 4047322730563
MPN:
129391
BPKRSHDUANW72
129391 Riegler Fittings and Accessories Image 1
129391 Riegler Fittings and Accessories Image 2
129391 Riegler Fittings and Accessories Image 3
129391 Riegler Fittings and Accessories Image 4
Image may differ
Unit Price (€ / pc.)
36.9257 € *
Available: 0 pcs.
Available in 3 Days: 139 pcs.
Leadtime: On Request **
Total Price:
36.93 € *
Price list
Quantity
Price per unit*
1 pcs.
36.9257 €
5 pcs.
35.0455 €
10 pcs.
32.8202 €
25 pcs.
30.8567 €
*incl. VAT plus shipping costs
**Subject to prior sale

Blow gun, 129391, Riegler

The plastic safety nozzle of the metered blow gun allows for a maximum pressure of 12 bar, making it suitable for connecting below and using with a push-in plug DN 7.2. This versatile tool is designed for blowing out and cleaning machines, motors, bearings, sliding surfaces, all types of bores, hollow bodies, molds, and more.

Technical specifications
Pressure 12 bar
Suitable for Automobil-, Bau- oder Möbelindustrie
Material PP
Accessory Type Blaspistole
Logistics
Country of origin IT
Customs tariff number 84818079
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No