129395 | Riegler
Blowgun, 12 bar, PP, for automotive, construction or furniture industry, 129395
Order No.: 63G053
EAN: 4047322730600
MPN:
129395
BPKRSHDOAG14
Unit Price (€ / pc.)
35.7952 € *
Available: 0 pcs.
Available in 3 Days: 5 pcs.
Leadtime: On Request **
Total Price:
35.80 € *
Price list
Quantity
Price per unit*
1 pcs.
35.7952 €
5 pcs.
33.9745 €
10 pcs.
31.8206 €
25 pcs.
29.9166 €
*incl. VAT plus shipping costs
**Subject to prior sale
Blow gun, 129395, Riegler
The plastic safety nozzle of the metered blow gun can be connected on top, with a maximum pressure of 12 bar. It is suitable for blowing out and cleaning machines, motors, bearings, sliding surfaces, all types of bores, hollow bodies, molds, and more. The connection size is G 1/4 IT.
Technical specifications
Pressure | 12 bar | |
Suitable for | Automobil-, Bau- oder Möbelindustrie | |
Thread size | G1/4 | |
Material | PP | |
Accessory Type | Blaspistole |
Download
Logistics
Country of origin | IT |
Customs tariff number | 84818079 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |