129396 | Riegler
Blowgun, 12 bar, PP, for automotive, construction or furniture industry, 129396
Order No.: 63G088
EAN: 4047322730617
MPN:
129396
BPKRSHDOANW72
Unit Price (€ / pc.)
36.9257 € *
Available: 0 pcs.
Available in 3 Days: 5 pcs.
Leadtime: On Request **
Total Price:
36.93 € *
Price list
Quantity
Price per unit*
1 pcs.
36.9257 €
5 pcs.
35.0455 €
10 pcs.
32.8202 €
25 pcs.
30.8567 €
*incl. VAT plus shipping costs
**Subject to prior sale
Blow gun, 129396, Riegler
The plastic safety nozzle with a metered blow gun can be connected on top and has a maximum pressure of 12 bar. It is equipped with a push-in plug DN 7.2 for blowing out and cleaning machines, motors, bearings, sliding surfaces, all types of bores, hollow bodies, molds, and more.
Technical specifications
Pressure | 12 bar | |
Suitable for | Automobil-, Bau- oder Möbelindustrie | |
Material | PP | |
Accessory Type | Blaspistole |
Download
Logistics
Country of origin | IT |
Customs tariff number | 84818079 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |