129757 | Riegler
Compressed air hose, 8 x 1.25 mm, L 25 m, 10 bar, PUR, for pneumatics, hydraulics and other supply lines, 129757
Order No.: 63G299
EAN: 4047322737845
MPN:
129757
259.17 N-V1
Unit Price (€ / mtr.)
2.0230 € *
Available: 0 mtr.
Available in 3 Days: 129 mtr.
Leadtime: On Request **
Total Price:
2.02 € *
Price list
Quantity
Price per unit*
1 mtr.
2.0230 €
5 mtr.
1.9040 €
10 mtr.
1.7255 €
25 mtr.
1.6065 €
50 mtr.
1.4994 €
*incl. VAT plus shipping costs
**Subject to prior sale
Polyurethane hose, 129757, Riegler
The polyurethane hose is renowned for it's extreme flexibility and correspondingly narrow bending radius across a wide temperature range. It is more flexible even than LD-PE hose and exhibit good abrasion resistance, very good low-temperature flexibility, only minimal permanent deformation when subjected to long-term stresses as well as good resistance to the majority of oils, greases, aliphatic hydrocarbons and oxygen.
Applications
- Pneumatic and hydraulic (miniature hydraulics) lines
- Mechanical engineering
- Engine construction
- Instrumentation and control
- Ideal for use with unions, as externally calibrated
Technical specifications
Version | 8 x 1,25 mm | |
Pressure | 10 bar | |
Suitable for | Pneumatik, Hydraulik und sonstige Versorgungsleitungen | |
Length | 25 m | |
Material | PUR | |
Accessory Type | Druckluftschlauch |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39173200 |
Original Packaging | Rolle mit 25 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |