130981 | Riegler

Screw-in hose nozzle, L 37 mm, 25 bar, brass, for pipe systems, 130981

Order No.: 63G155
EAN: 4047322459273
MPN:
130981
MS2391804
130981 Riegler Fittings and Accessories Image 1
130981 Riegler Fittings and Accessories Image 2
Image may differ
Unit Price (€ / pc.)
1.8683 € *
Available: 0 pcs.
Available in 3 Days: 798 pcs.
Leadtime: On Request **
Total Price:
1.87 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8683 €
5 pcs.
1.7493 €
10 pcs.
1.5827 €
25 pcs.
1.4756 €
50 pcs.
1.3804 €
*incl. VAT plus shipping costs
**Subject to prior sale

Screw-in hose connector, 130981, Riegler

This brass hose connector is designed for a 4 mm hose with a G 1/8 thread size, AF 14. It can withstand a maximum working pressure of 25 bar and a maximum operating temperature of 150 °C.

Technical specifications
Pressure 25 bar
Suitable for Rohrsysteme
Thread size G1/8
Length 37 mm
Material Messing
Accessory Type Einschraubschlauchtülle
Logistics
Country of origin GR
Customs tariff number 74122000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No