130990 | Riegler

Screw-in hose nozzle, L 40 mm, 25 bar, brass, for pipe systems, 130990

Order No.: 63G153
EAN: 4047322459426
MPN:
130990
MS2391409
130990 Riegler Fittings and Accessories Image 1
130990 Riegler Fittings and Accessories Image 2
Image may differ
Unit Price (€ / pc.)
2.3086 € *
Available: 0 pcs.
Available in 3 Days: 9,244 pcs.
Leadtime: On Request **
Total Price:
2.31 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3086 €
5 pcs.
2.1777 €
10 pcs.
2.0230 €
25 pcs.
1.8802 €
50 pcs.
1.7969 €
*incl. VAT plus shipping costs
**Subject to prior sale

Screw-in hose connector, 130990, Riegler

This brass hose connector is designed for a 9 mm hose with a G 1/4 thread size, AF 17. It can withstand a maximum working pressure of 25 bar and a maximum operating temperature of 150 °C.

Technical specifications
Pressure 25 bar
Suitable for Rohrsysteme
Thread size G1/4
Length 40 mm
Material Messing
Accessory Type Einschraubschlauchtülle
Logistics
Country of origin GR
Customs tariff number 74122000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No