130992 | Riegler

Screw-in hose nozzle, L 42 mm, 25 bar, brass, for pipe systems, 130992

Order No.: 63G148
EAN: 4047322459440
MPN:
130992
MS2391413
130992 Riegler Fittings and Accessories Image 1
130992 Riegler Fittings and Accessories Image 2
Image may differ
Unit Price (€ / pc.)
2.9631 € *
Available in 3 Days: 4,333 pcs. - if ordered today
Total Price:
2.96 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9631 €
5 pcs.
2.7965 €
10 pcs.
2.5942 €
25 pcs.
2.4157 €
50 pcs.
2.3086 €
*incl. VAT plus shipping costs
Subject to prior sale

Screw-in hose connector, 130992, Riegler

This brass hose connector is designed for a 13 mm hose with a G 1/4 thread size, AF 17. It can withstand a maximum working pressure of 25 bar and a maximum operating temperature of 150 °C.

Technical specifications
Filter Property Value
Product type screw-in hose nozzle
Thread size G1/4
Pressure 25 bar
Material brass
Length 42 mm
Suitable for pipe systems
Logistics
Property Value
Customs tariff number 74122000
Country of origin GR
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes