130999 | Riegler

Screw-in hose nozzle, L 42 mm, 25 bar, brass, for pipe systems, 130999

Order No.: 63G167
EAN: 4047322459495
MPN:
130999
MS2393813
130999 Riegler Fittings and Accessories Image 1
130999 Riegler Fittings and Accessories Image 2
Image may differ
Unit Price (€ / pc.)
2.8679 € *
Available: 0 pcs.
Available in 3 Days: 2,785 pcs.
Leadtime: On Request **
Total Price:
2.87 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8679 €
5 pcs.
2.7013 €
10 pcs.
2.5109 €
25 pcs.
2.3443 €
50 pcs.
2.2253 €
*incl. VAT plus shipping costs
**Subject to prior sale

Screw-in hose connector, 130999, Riegler

This brass hose connector is designed for a 13 mm hose with a G 3/8 thread size, AF 19. It can withstand a maximum working pressure of 25 bar and a maximum operating temperature of 150 °C.

Technical specifications
Pressure 25 bar
Suitable for Rohrsysteme
Thread size G3/8
Length 42 mm
Material Messing
Accessory Type Einschraubschlauchtülle
Logistics
Country of origin GR
Customs tariff number 74122000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No