131000 | Riegler
Screw-in hose nozzle, L 43 mm, 25 bar, brass, for pipe systems, 131000
Order No.: 63G143
EAN: 4047322459501
MPN:
131000
MS2391206
Unit Price (€ / pc.)
3.7723 € *
Available: 0 pcs.
Available in 3 Days: 1,413 pcs.
Leadtime: On Request **
Total Price:
3.77 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7723 €
5 pcs.
3.5581 €
10 pcs.
3.3796 €
25 pcs.
3.1654 €
50 pcs.
2.9750 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screw-in hose connector, 131000, Riegler
This brass hose connector is designed for a 4 mm hose with a G 1/2 thread size, AF 24. It can withstand a maximum working pressure of 25 bar and a maximum operating temperature of 150 °C.
Technical specifications
Pressure | 25 bar | |
Suitable for | Rohrsysteme | |
Thread size | G1/2 | |
Length | 43 mm | |
Material | Messing | |
Accessory Type | Einschraubschlauchtülle |
Download
Logistics
Country of origin | CN |
Customs tariff number | 74122000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |