131003 | Riegler

Screw-in hose nozzle, L 45 mm, 25 bar, brass, for pipe systems, 131003

Order No.: 63G137
EAN: 4047322459532
MPN:
131003
MS2391210
131003 Riegler Fittings and Accessories Image 1
131003 Riegler Fittings and Accessories Image 2
Image may differ
Unit Price (€ / pc.)
4.0936 € *
Available: 5 pcs.
Available in 3 Days: 892 pcs.
Leadtime: On Request **
Total Price:
4.09 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0936 €
5 pcs.
3.8794 €
10 pcs.
3.6771 €
25 pcs.
3.4391 €
50 pcs.
3.2249 €
*incl. VAT plus shipping costs
**Subject to prior sale

Screw-in hose connector, 131003, Riegler

This brass hose connector is designed for a 10 mm hose with a G 1/2 thread size, AF 24. It can withstand a maximum working pressure of 25 bar and a maximum operating temperature of 150 °C.

Technical specifications
Pressure 25 bar
Suitable for Rohrsysteme
Thread size G1/2
Length 45 mm
Material Messing
Accessory Type Einschraubschlauchtülle
Logistics
Country of origin CN
Customs tariff number 74122000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No