131008 | Riegler
Screw-in hose nozzle, L 49 mm, 25 bar, brass, for pipe systems, 131008
Order No.: 63G142
EAN: 4047322459570
MPN:
131008
MS2391219
Unit Price (€ / pc.)
5.6168 € *
Available: 0 pcs.
Available in 3 Days: 4,006 pcs.
Leadtime: On Request **
Total Price:
5.62 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6168 €
5 pcs.
5.3074 €
10 pcs.
5.0337 €
25 pcs.
4.7124 €
50 pcs.
4.4268 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screw-in hose connector, 131008, Riegler
This brass hose connector is designed for a 19 mm hose with a G 1/2 thread size, AF 24. It can withstand a maximum working pressure of 25 bar and a maximum operating temperature of 150 °C.
Technical specifications
Pressure | 25 bar | |
Suitable for | Rohrsysteme | |
Thread size | G1/2 | |
Length | 49 mm | |
Material | Messing | |
Accessory Type | Einschraubschlauchtülle |
Download
Logistics
Country of origin | CN |
Customs tariff number | 74122000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |