131010 | Riegler

Screw-in hose nozzle, L 46 mm, 25 bar, brass, for pipe systems, 131010

Order No.: 63G159
EAN: 4047322459594
MPN:
131010
MS2393413
131010 Riegler Fittings and Accessories Image 1
131010 Riegler Fittings and Accessories Image 2
Image may differ
Unit Price (€ / pc.)
5.9262 € *
Available: 0 pcs.
Available in 3 Days: 1,465 pcs.
Leadtime: On Request **
Total Price:
5.93 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9262 €
5 pcs.
5.6049 €
10 pcs.
5.3193 €
25 pcs.
4.9742 €
50 pcs.
4.6767 €
*incl. VAT plus shipping costs
**Subject to prior sale

Screw-in hose connector, 131010, Riegler

This brass hose connector is designed for a 13 mm hose with a G 3/4 thread size, AF 32. It can withstand a maximum working pressure of 25 bar and a maximum operating temperature of 150 °C.

Technical specifications
Pressure 25 bar
Suitable for Rohrsysteme
Thread size G3/4
Length 46 mm
Material Messing
Accessory Type Einschraubschlauchtülle
Logistics
Country of origin GR
Customs tariff number 74122000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No