131012 | Riegler

Screw-in hose nozzle, L 50 mm, 25 bar, brass, for pipe systems, 131012

Order No.: 63G161
EAN: 4047322459600
MPN:
131012
MS2393416
Riegler
131012 Riegler Fittings and Accessories Image 1
131012 Riegler Fittings and Accessories Image 2
Image may differ
Unit Price (€ / pc.)
6.0809 € *
Available: 0 pcs.
Available in 3 Days: 539 pcs.
Leadtime: On Request **
Total Price:
6.08 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0809 €
5 pcs.
5.7596 €
10 pcs.
5.4621 €
25 pcs.
5.1051 €
50 pcs.
4.7957 €
*incl. VAT plus shipping costs
**Subject to prior sale

Screw-in hose connector, 131012, Riegler

This brass hose connector is designed for a 16 mm hose with a G 3/4 thread size, AF 32. It can withstand a maximum working pressure of 25 bar and a maximum operating temperature of 150 °C.

Technical specifications
Druck 25 bar
Geeignet für Rohrsysteme
Gewindegröße G3/4
Länge 50 mm
Material Messing
Zubehörart Einschraubschlauchtülle
Logistics
Ursprungsland CN
Zolltarifnummer 74122000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No