131015 | Riegler
Screw-in hose nozzle, L 51 mm, 25 bar, brass, for pipe systems, 131015
Order No.: 63G134
EAN: 4047322459631
MPN:
131015
MS239119
Unit Price (€ / pc.)
9.9841 € *
Available: 0 pcs.
Available in 3 Days: 110 pcs.
Leadtime: On Request **
Total Price:
9.98 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9841 €
5 pcs.
9.4486 €
10 pcs.
8.9607 €
25 pcs.
8.3776 €
50 pcs.
7.8659 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screw-in hose connector, 131015, Riegler
This brass hose connector is designed for a 19 mm hose with a G 1 thread size, AF 38. It can withstand a maximum working pressure of 25 bar and a maximum operating temperature of 150 °C.
Technical specifications
Pressure | 25 bar | |
Suitable for | Rohrsysteme | |
Thread size | G1 | |
Length | 51 mm | |
Material | Messing | |
Accessory Type | Einschraubschlauchtülle |
Download
Logistics
Country of origin | TR |
Customs tariff number | 74122000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |