131017 | Riegler

Screw-in hose nozzle, L 58 mm, 25 bar, brass, for pipe systems, 131017

Order No.: 63G136
EAN: 4047322459655
MPN:
131017
MS239132
131017 Riegler Fittings and Accessories Image 1
131017 Riegler Fittings and Accessories Image 2
Image may differ
Unit Price (€ / pc.)
11.9833 € *
Available in 3 Days: 139 pcs. - if ordered today
Total Price:
11.98 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9833 €
5 pcs.
11.3526 €
10 pcs.
10.7814 €
25 pcs.
10.1031 €
*incl. VAT plus shipping costs
Subject to prior sale

Screw-in hose connector, 131017, Riegler

This brass hose connector is designed for a 32 mm hose with a G 1 thread size, AF 38. It can withstand a maximum working pressure of 25 bar and a maximum operating temperature of 150 °C.

Technical specifications
Filter Property Value
Product type screw-in hose nozzle
Thread size G1
Pressure 25 bar
Material brass
Length 58 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin TR
Customs tariff number 74122000
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15