131024 | Riegler
Screw-in hose nozzle, L 40 mm, 25 bar, brass, for pipe systems, 131024
Order No.: 63G169
EAN: 4047322459723
MPN:
131024
MS2393806
Unit Price (€ / pc.)
2.6775 € *
Available: 0 pcs.
Available in 3 Days: 2,431 pcs.
Leadtime: On Request **
Total Price:
2.68 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6775 €
5 pcs.
2.5228 €
10 pcs.
2.3443 €
25 pcs.
2.1896 €
50 pcs.
2.0825 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screw-in hose connector, 131024, Riegler
This brass hose connector is designed for a 6 mm hose with a G 3/8 thread size, AF 19. It can withstand a maximum working pressure of 25 bar and a maximum operating temperature of 150 °C.
Technical specifications
Pressure | 25 bar | |
Suitable for | Rohrsysteme | |
Thread size | G3/8 | |
Length | 40 mm | |
Material | Messing | |
Accessory Type | Einschraubschlauchtülle |
Download
Logistics
Country of origin | GR |
Customs tariff number | 74122000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |