131759 | Riegler
Double threaded nipple, L 23 mm, 25 bar, brass, for jacks, 131759
Order No.: 63G103
EAN: 4047322464758
MPN:
131759
MS2521438
Unit Price (€ / pc.)
1.9992 € *
Available: 0 pcs.
Available in 3 Days: 1,612 pcs.
Leadtime: On Request **
Total Price:
2.00 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9992 €
5 pcs.
1.8802 €
10 pcs.
1.7493 €
25 pcs.
1.6303 €
50 pcs.
1.5589 €
*incl. VAT plus shipping costs
**Subject to prior sale
Double threaded nipple, 131759, Riegler
This brass double threaded nipple is cylindrical in shape, with G 1/4 and G 3/8 connections and an AF 19 size. It can withstand a maximum working pressure of 25 bar and operate at temperatures up to 150 °C.
Technical specifications
Pressure | 25 bar | |
Suitable for | Kupplungen | |
Thread size | G1/4, G3/8 | |
Length | 23 mm | |
Material | Messing | |
Accessory Type | Doppelgewindenippel |
Download
Logistics
Country of origin | GR |
Customs tariff number | 74122000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |