131770 | Riegler
Double threaded nipple, L 28 mm, 25 bar, brass, for jacks, 131770
Order No.: 63G099
EAN: 4047322464819
MPN:
131770
MS2521212
Unit Price (€ / pc.)
3.1297 € *
Available: 0 pcs.
Available in 3 Days: 5,273 pcs.
Leadtime: On Request **
Total Price:
3.13 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1297 €
5 pcs.
2.9512 €
10 pcs.
2.7370 €
25 pcs.
2.5585 €
50 pcs.
2.4276 €
*incl. VAT plus shipping costs
**Subject to prior sale
Double threaded nipple, 131770, Riegler
This brass double threaded nipple is cylindrical in shape, with G 1/2 and G 1/2 connections and an AF 24 size. It can withstand a maximum working pressure of 25 bar and operate at temperatures up to 150 °C.
Technical specifications
Pressure | 25 bar | |
Suitable for | Kupplungen | |
Thread size | 2 x G1/2 | |
Length | 28 mm | |
Material | Messing | |
Accessory Type | Doppelgewindenippel |
Download
Logistics
Country of origin | GR |
Customs tariff number | 74122000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |