131773 | Riegler
Double threaded nipple, L 30 mm, 25 bar, brass, for jacks, 131773
Order No.: 63G108
EAN: 4047322464840
MPN:
131773
MS2523434
Unit Price (€ / pc.)
5.5454 € *
Available: 0 pcs.
Available in 3 Days: 3,171 pcs.
Leadtime: On Request **
Total Price:
5.55 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5454 €
5 pcs.
5.2360 €
10 pcs.
4.9623 €
25 pcs.
4.6410 €
50 pcs.
4.3673 €
*incl. VAT plus shipping costs
**Subject to prior sale
Double threaded nipple, 131773, Riegler
This brass double threaded nipple is cylindrical in shape, with G 3/4 and G 3/4 connections and an AF 32 size. It can withstand a maximum working pressure of 25 bar and operate at temperatures up to 150 °C.
Technical specifications
Pressure | 25 bar | |
Suitable for | Kupplungen | |
Thread size | 2 x G3/4 | |
Length | 30 mm | |
Material | Messing | |
Accessory Type | Doppelgewindenippel |
Download
Logistics
Country of origin | GR |
Customs tariff number | 74122000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |