131776 | Riegler

Double threaded nipple, L 34 mm, 25 bar, brass, for jacks, 131776

Order No.: 63G115
EAN: 4047322464888
MPN:
131776
MS2521114
131776 Riegler Fittings and Accessories Image 1
131776 Riegler Fittings and Accessories Image 2
Image may differ
Unit Price (€ / pc.)
14.8631 € *
Available: 0 pcs.
Available in 3 Days: 8 pcs.
Leadtime: On Request **
Total Price:
14.86 € *
Price list
Quantity
Price per unit*
1 pcs.
14.8631 €
5 pcs.
14.0777 €
10 pcs.
13.3756 €
25 pcs.
12.5426 €
*incl. VAT plus shipping costs
**Subject to prior sale

Double threaded nipple, 131776, Riegler

This brass double threaded nipple is cylindrical in shape, with G 1 and G 1 1/4 connections and an AF 50 size. It can withstand a maximum working pressure of 25 bar and operate at temperatures up to 150 °C.

Technical specifications
Pressure 25 bar
Suitable for Kupplungen
Thread size G1, G1 1/4
Length 34 mm
Material Messing
Accessory Type Doppelgewindenippel
Logistics
Country of origin TR
Customs tariff number 74122000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No