131778 | Riegler
Double threaded nipple, L 41 mm, 25 bar, brass, for jacks, 131778
Order No.: 63G116
EAN: 4047322464901
MPN:
131778
MS25212
Unit Price (€ / pc.)
29.0003 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
29.00 € *
Price list
Quantity
Price per unit*
1 pcs.
29.0003 €
5 pcs.
27.5247 €
10 pcs.
25.7754 €
25 pcs.
24.2403 €
*incl. VAT plus shipping costs
**Subject to prior sale
Double threaded nipple, 131778, Riegler
This brass double threaded nipple is cylindrical in shape, with G 1 and G 2 connections and an AF 70 size. It can withstand a maximum working pressure of 25 bar and operate at temperatures up to 150 °C.
Technical specifications
Pressure | 25 bar | |
Suitable for | Kupplungen | |
Thread size | G1, G2 | |
Length | 41 mm | |
Material | Messing | |
Accessory Type | Doppelgewindenippel |
Download
Logistics
Country of origin | TR |
Customs tariff number | 74122000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |