132482 | Riegler
Screw-in hose nozzle, L 39 mm, 25 bar, brass, for pipe systems, 132482
Order No.: 63G154
EAN: 4047322470957
MPN:
132482
MS2391810
Unit Price (€ / pc.)
2.6061 € *
Available: 5 pcs.
Available in 3 Days: 137 pcs.
Leadtime: On Request **
Total Price:
2.61 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6061 €
5 pcs.
2.4514 €
10 pcs.
2.2729 €
25 pcs.
2.1301 €
50 pcs.
2.0230 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screw-in hose connector, 132482, Riegler
This brass hose connector is designed for a hose with an inner diameter of 10 mm, featuring a G 1/8 thread size and an AF 14 size. It can withstand a maximum working pressure of 25 bar and a maximum operating temperature of 150 °C.
Technical specifications
Pressure | 25 bar | |
Suitable for | Rohrsysteme | |
Thread size | G1/8 | |
Length | 39 mm | |
Material | Messing | |
Accessory Type | Einschraubschlauchtülle |
Download
Logistics
Country of origin | GR |
Customs tariff number | 74122000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |