132484 | Riegler

Screw-in hose nozzle, L 42 mm, 25 bar, brass, for pipe systems, 132484

Order No.: 63G166
EAN: 4047322470971
MPN:
132484
MS2393812
132484 Riegler Fittings and Accessories Image 1
132484 Riegler Fittings and Accessories Image 2
Image may differ
Unit Price (€ / pc.)
2.8084 € *
Available: 0 pcs.
Available in 3 Days: 409 pcs.
Leadtime: On Request **
Total Price:
2.81 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8084 €
5 pcs.
2.6418 €
10 pcs.
2.4633 €
25 pcs.
2.2967 €
50 pcs.
2.1896 €
*incl. VAT plus shipping costs
**Subject to prior sale

Screw-in hose connector, 132484, Riegler

This brass hose connector is designed for a hose with an inner diameter of 12 mm, featuring a G 3/8 thread size and an AF 19 size. It can withstand a maximum working pressure of 25 bar and a maximum operating temperature of 150 °C.

Technical specifications
Pressure 25 bar
Suitable for Rohrsysteme
Thread size G3/8
Length 42 mm
Material Messing
Accessory Type Einschraubschlauchtülle
Logistics
Country of origin GR
Customs tariff number 74122000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No