132485 | Riegler

Screw-in hose nozzle, L 45 mm, 25 bar, brass, for pipe systems, 132485

Order No.: 63G138
EAN: 4047322470988
MPN:
132485
MS2391212
132485 Riegler Fittings and Accessories Image 1
132485 Riegler Fittings and Accessories Image 2
Image may differ
Unit Price (€ / pc.)
4.1055 € *
Available: 0 pcs.
Available in 3 Days: 1,349 pcs.
Leadtime: On Request **
Total Price:
4.11 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1055 €
5 pcs.
3.8794 €
10 pcs.
3.6890 €
25 pcs.
3.4510 €
50 pcs.
3.2368 €
*incl. VAT plus shipping costs
**Subject to prior sale

Screw-in hose connector, 132485, Riegler

This brass hose connector is designed for a hose with an inner diameter of 12 mm, featuring a G 1/2 thread size and an AF 24 size. It can withstand a maximum working pressure of 25 bar and a maximum operating temperature of 150 °C.

Technical specifications
Pressure 25 bar
Suitable for Rohrsysteme
Thread size G1/2
Length 45 mm
Material Messing
Accessory Type Einschraubschlauchtülle
Logistics
Country of origin CN
Customs tariff number 74122000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No