134441 | Riegler

Reducer piece, L 14 mm, 25 bar, brass, for pipe systems, 134441

Order No.: 63G311
EAN: 4047322486835
MPN:
134441
MS251K1418
134441 Riegler Fittings and Accessories Image 1
134441 Riegler Fittings and Accessories Image 2
Image may differ
Unit Price (€ / pc.)
1.2733 € *
Available: 30 pcs.
Available in 3 Days: 2,577 pcs.
Leadtime: On Request **
Total Price:
1.27 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2733 €
5 pcs.
1.1662 €
10 pcs.
1.0472 €
25 pcs.
0.9758 €
50 pcs.
0.9044 €
*incl. VAT plus shipping costs
**Subject to prior sale

Reducing nipple, 134441, Riegler

The nipple size is decreased, featuring a compact design with G 1/4 external thread and G 1/8 internal thread, suitable for AF 17 fittings made of brass. The maximum working pressure is 25 bar, with a maximum operating temperature of 150 °C.

Technical specifications
Pressure 25 bar
Suitable for Rohrsysteme
Thread size G1/4, G1/8
Length 14 mm
Material Messing
Accessory Type Reduziernippel
Logistics
Country of origin GR
Customs tariff number 74122000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No