134445 | Riegler
Reducer piece, L 17 mm, 25 bar, brass, for jacks, 134445
Order No.: 63G307
EAN: 4047322486873
MPN:
134445
MS251K1214
Unit Price (€ / pc.)
2.2372 € *
Available: 10 pcs.
Available in 3 Days: 293 pcs.
Leadtime: On Request **
Total Price:
2.24 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2372 €
5 pcs.
2.1063 €
10 pcs.
1.9635 €
25 pcs.
1.8326 €
50 pcs.
1.7374 €
*incl. VAT plus shipping costs
**Subject to prior sale
Reducing nipple, 134445, Riegler
The nipple size is decreased, featuring a compact design with G 1/2 external thread and G 1/4 internal thread, suitable for AF 24 fittings made of brass. The maximum working pressure is 25 bar, with a maximum operating temperature of 150 °C.
Technical specifications
Pressure | 25 bar | |
Suitable for | Kupplungen | |
Thread size | G1/2, G1/4 | |
Length | 17 mm | |
Material | Messing | |
Accessory Type | Reduziernippel |
Download
Logistics
Country of origin | GR |
Customs tariff number | 74122000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |