134446 | Riegler
Reducer piece, L 17 mm, 25 bar, brass, for jacks, 134446
Order No.: 63G309
EAN: 4047322486880
MPN:
134446
MS251K1238
Unit Price (€ / pc.)
2.2967 € *
Available: 0 pcs.
Available in 3 Days: 5,960 pcs.
Leadtime: On Request **
Total Price:
2.30 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2967 €
5 pcs.
2.1658 €
10 pcs.
2.0111 €
25 pcs.
1.8802 €
50 pcs.
1.7850 €
*incl. VAT plus shipping costs
**Subject to prior sale
Reducing nipple, 134446, Riegler
The nipple size is decreased, featuring a compact design with G 1/2 external thread and G 3/8 internal thread, suitable for AF 24 fittings made of brass. The maximum working pressure is 25 bar, with a maximum operating temperature of 150 °C.
Technical specifications
Pressure | 25 bar | |
Suitable for | Kupplungen | |
Thread size | G3/8, G1/2 | |
Length | 17 mm | |
Material | Messing | |
Accessory Type | Reduziernippel |
Download
Logistics
Country of origin | GR |
Customs tariff number | 74122000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |