134450 | Riegler
Reducer piece, L 19 mm, 25 bar, brass, for jacks, 134450
Order No.: 63G306
EAN: 4047322486927
MPN:
134450
MS251K112
Unit Price (€ / pc.)
5.9262 € *
Available: 0 pcs.
Available in 3 Days: 572 pcs.
Leadtime: On Request **
Total Price:
5.93 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9262 €
5 pcs.
5.5930 €
10 pcs.
5.3074 €
25 pcs.
4.9623 €
50 pcs.
4.6648 €
*incl. VAT plus shipping costs
**Subject to prior sale
Reducing nipple, 134450, Riegler
The nipple size is decreased, featuring a compact design with G 1 external thread and G 1/2 internal thread, suitable for AF 38 fittings made of brass. The maximum working pressure is 25 bar, with a maximum operating temperature of 150 °C.
Technical specifications
Pressure | 25 bar | |
Suitable for | Kupplungen | |
Thread size | G1/2, G1 | |
Length | 19 mm | |
Material | Messing | |
Accessory Type | Reduziernippel |
Download
Logistics
Country of origin | TR |
Customs tariff number | 74122000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |