134819 | Riegler
Screw-on hose nozzle, L 36 mm, 25 bar, brass, for hose, 134819
Order No.: 63G027
EAN: 4047322490528
MPN:
134819
MS239A1809
Unit Price (€ / pc.)
2.9036 € *
Available: 0 pcs.
Available in 3 Days: 210 pcs.
Leadtime: On Request **
Total Price:
2.90 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9036 €
5 pcs.
2.7370 €
10 pcs.
2.5466 €
25 pcs.
2.3800 €
50 pcs.
2.2610 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screw-on hose connector, 134819, Riegler
This brass hose connector is designed for a hose with an inner diameter of 9 mm, featuring a G 1/8 thread size and an AF 14 size. It can withstand a maximum working pressure of 25 bar and a maximum operating temperature of 150 °C.
Technical specifications
Pressure | 25 bar | |
Suitable for | Schlauch | |
Thread size | G1/8 | |
Length | 36 mm | |
Material | Messing | |
Accessory Type | Aufschraubschlauchtülle |
Download
Logistics
Country of origin | CN |
Customs tariff number | 74122000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |