134821 | Riegler
Screw-on hose nozzle, L 37 mm, 25 bar, brass, for hose, 134821
Order No.: 63G019
EAN: 4047322490542
MPN:
134821
MS239A1404
Unit Price (€ / pc.)
2.9512 € *
Available: 0 pcs.
Available in 3 Days: 157 pcs.
Leadtime: On Request **
Total Price:
2.95 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9512 €
5 pcs.
2.7846 €
10 pcs.
2.5823 €
25 pcs.
2.4157 €
50 pcs.
2.2967 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screw-on hose connector, 134821, Riegler
This brass hose connector is designed for a hose with an inner diameter of 4 mm, featuring a G 1/4 thread size and an AF 17 size. It can withstand a maximum working pressure of 25 bar and a maximum operating temperature of 150 °C.
Technical specifications
Druck | 25 bar | |
Geeignet für | Schlauch | |
Gewindegröße | G1/4 | |
Länge | 37 mm | |
Material | Messing | |
Zubehörart | Aufschraubschlauchtülle |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 74122000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |