134826 | Riegler
Screw-on hose nozzle, L 39 mm, 25 bar, brass, for hose, 134826
Order No.: 63G017
EAN: 4047322490597
MPN:
134826
MS239A1412
Unit Price (€ / pc.)
3.5938 € *
Available in 3 Days: 1,830 pcs. - if ordered today
Total Price:
3.59 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5938 €
5 pcs.
3.3915 €
10 pcs.
3.1416 €
25 pcs.
2.9274 €
50 pcs.
2.7965 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw-on hose connector, 134826, Riegler
This brass hose connector is designed for a hose with an inner diameter of 12 mm, featuring a G 1/4 thread size and an AF 17 size. It can withstand a maximum working pressure of 25 bar and a maximum operating temperature of 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-on hose nozzle | |
| Thread size | G1/4 | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 39 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GR |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |