134827 | Riegler
Screw-on hose nozzle, L 39 mm, 25 bar, brass, for hose, 134827
Order No.: 63G018
EAN: 4047322490603
MPN:
134827
MS239A1413
Unit Price (€ / pc.)
4.1174 € *
Available in 3 Days: 370 pcs. - if ordered today
Total Price:
4.12 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1174 €
5 pcs.
3.8913 €
10 pcs.
3.7009 €
25 pcs.
3.4629 €
50 pcs.
3.2487 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw-on hose connector, 134827, Riegler
This brass hose connector is designed for a hose with an inner diameter of 13 mm, featuring a G 1/4 thread size and an AF 17 size. It can withstand a maximum working pressure of 25 bar and a maximum operating temperature of 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-on hose nozzle | |
| Thread size | G1/4 | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 39 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | GR |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |