134831 | Riegler

Screw-on hose nozzle, L 37 mm, 25 bar, brass, for hose, 134831

Order No.: 63G041
EAN: 4047322490641
MPN:
134831
MS239A3809
134831 Riegler Fittings and Accessories Image 1
134831 Riegler Fittings and Accessories Image 2
Image may differ
Unit Price (€ / pc.)
4.2483 € *
Available: 0 pcs.
Available in 3 Days: 243 pcs.
Leadtime: On Request **
Total Price:
4.25 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2483 €
5 pcs.
4.0222 €
10 pcs.
3.8080 €
25 pcs.
3.5700 €
50 pcs.
3.3558 €
*incl. VAT plus shipping costs
**Subject to prior sale

Screw-on hose connector, 134831, Riegler

This brass hose connector is designed for a hose with an inner diameter of 9 mm, featuring a G 3/8 thread size and an AF 19 size. It can withstand a maximum working pressure of 25 bar and a maximum operating temperature of 150 °C.

Technical specifications
Pressure 25 bar
Suitable for Schlauch
Thread size G3/8
Length 37 mm
Material Messing
Accessory Type Aufschraubschlauchtülle
Logistics
Country of origin GR
Customs tariff number 74122000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No