134832 | Riegler
Screw-on hose nozzle, L 39 mm, 25 bar, brass, for hose, 134832
Order No.: 63G034
EAN: 4047322490658
MPN:
134832
MS239A3810
Unit Price (€ / pc.)
4.2721 € *
Available: 5 pcs.
Available in 3 Days: 588 pcs.
Leadtime: On Request **
Total Price:
4.27 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2721 €
5 pcs.
4.0460 €
10 pcs.
3.8318 €
25 pcs.
3.5819 €
50 pcs.
3.3677 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screw-on hose connector, 134832, Riegler
This brass hose connector is designed for a hose with an inner diameter of 10 mm, featuring a G 3/8 thread size and an AF 19 size. It can withstand a maximum working pressure of 25 bar and a maximum operating temperature of 150 °C.
Technical specifications
Pressure | 25 bar | |
Suitable for | Schlauch | |
Thread size | G3/8 | |
Length | 39 mm | |
Material | Messing | |
Accessory Type | Aufschraubschlauchtülle |
Download
Logistics
Country of origin | GR |
Customs tariff number | 74122000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |