134833 | Riegler
Screw-on hose nozzle, L 39 mm, 25 bar, brass, for hose, 134833
Order No.: 63G035
EAN: 4047322490665
MPN:
134833
MS239A3812
Unit Price (€ / pc.)
4.4030 € *
Available: 0 pcs.
Available in 3 Days: 86 pcs.
Leadtime: On Request **
Total Price:
4.40 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4030 €
5 pcs.
4.1650 €
10 pcs.
3.9508 €
25 pcs.
3.7009 €
50 pcs.
3.4748 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screw-on hose connector, 134833, Riegler
This brass hose connector is designed for a hose with an inner diameter of 12 mm, featuring a G 3/8 thread size and an AF 19 size. It can withstand a maximum working pressure of 25 bar and a maximum operating temperature of 150 °C.
Technical specifications
Druck | 25 bar | |
Geeignet für | Schlauch | |
Gewindegröße | G3/8 | |
Länge | 39 mm | |
Material | Messing | |
Zubehörart | Aufschraubschlauchtülle |
Download
Logistics
Ursprungsland | GR |
Zolltarifnummer | 74122000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |