134838 | Riegler
Screw-on hose nozzle, L 40.5 mm, 25 bar, brass, for hose, 134838
Order No.: 63G015
EAN: 4047322490719
MPN:
134838
MS239A1209
Unit Price (€ / pc.)
3.9508 € *
Available: 0 pcs.
Available in 3 Days: 419 pcs.
Leadtime: On Request **
Total Price:
3.95 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9508 €
5 pcs.
3.7366 €
10 pcs.
3.5462 €
25 pcs.
3.3201 €
50 pcs.
3.1178 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screw-on hose connector, 134838, Riegler
This brass hose connector is designed for a hose with an inner diameter of 9 mm, featuring a G 1/2 thread size and an AF 24 size. It can withstand a maximum working pressure of 25 bar and a maximum operating temperature of 150 °C.
Technical specifications
Pressure | 25 bar | |
Suitable for | Schlauch | |
Thread size | G1/2 | |
Length | 40.5 mm | |
Material | Messing | |
Accessory Type | Aufschraubschlauchtülle |
Download
Logistics
Country of origin | GR |
Customs tariff number | 74122000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |